Recently searched

    Cosel Switching Power Supply, PBA150F-36, 36V dc, 4.3A, 154.8W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

    Subtotal (1 unit)**

    HK$984.10

    Add to Basket
    Select or type quantity
    5 In stock for delivery within 3 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +HK$984.10

    **price indicative

    RS Stock No.:
    101-910
    Mfr. Part No.:
    PBA150F-36
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    36V dc

    Output Current

    4.3A

    Power Rating

    154.8W

    Number of Outputs

    1

    Input Voltage

    120 → 370 V dc, 85 → 264 V ac

    Mounting Type

    Chassis Mount

    Package Type

    Open Frame

    Length

    181.5mm

    Width

    37.5mm

    Depth

    93.5mm

    Efficiency

    85 %, 88 %

    Minimum Temperature

    -10°C

    Maximum Temperature

    +71°C

    Weight

    560g