- RS Stock No.:
- 811-9907
- Mfr. Part No.:
- MURS340-E3/57T
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 811-9907
- Mfr. Part No.:
- MURS340-E3/57T
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
Glass passivated chip junction,
Ultrafast reverse recovery time,
Low forward voltage drop,
Low switching losses, high efficiency,
High forward surge capability,
Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Glass passivated chip junction,
Ultrafast reverse recovery time,
Low forward voltage drop,
Low switching losses, high efficiency,
High forward surge capability,
Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | DO-214AB (SMC) |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.28V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 7.11mm |
Width | 6.22mm |
Height | 2.42mm |
Dimensions | 7.11 x 6.22 x 2.42mm |