- RS Stock No.:
- 168-0407
- Mfr. Part No.:
- DA221MT2L
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 168-0407
- Mfr. Part No.:
- DA221MT2L
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ROHM's switching diodes, including diode arrays, are available in high-reliability packages and stable supply for various applications.
Ultra-Small mold package.
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
High reliability.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Specifications
Attribute | Value |
---|---|
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SC-105AA, SOT-723, VMD |
Pin Count | 3 |
Maximum Operating Temperature | +150 °C |
Length | 1.25mm |
Width | 0.9mm |
Height | 0.55mm |
Dimensions | 1.25 x 0.9 x 0.55mm |
Power Dissipation | 150mW |