ON Semi 200V 3A, Diode, 2-Pin DO-201AD MR852RLG

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Specifications
Attribute Value
Diode Configuration Single
Mounting Type Through Hole
Number of Elements per Chip 1
Package Type DO-201AD
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Pin Count 2
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Length 9.65mm
Width 5.33mm
Height 5.33mm
Dimensions 5.33 x 9.65 x 5.33mm
Diameter 5.3mm
On back order for despatch 07/10/2020, delivery within 3 working days
Price Each (On a Reel of 1200)
HK$ 0.967
(exc. GST)
units
Per unit
Per Reel*
1200 +
HK$0.967
HK$1,160.40
*price indicative
Related Products
The PT3009 series are constructed from a Gallium ...
Description:
The PT3009 series are constructed from a Gallium Arsenide Infrared Emitting Diode and Silicon Triac Bi directional (double Thyristor) Detector, housed in a plastic package. Surface Mount Option Available. All electrical parameters are 100% tested by manufacturing. Specifications are guaranteed ...
The TLP521-2 are dual channel optocouplers. Each channel ...
Description:
The TLP521-2 are dual channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 8 pin, with surface mount, butt cut and gull wing options available. ...
The TLP521-4 are quad channel optocouplers. Each channel ...
Description:
The TLP521-4 are quad channel optocouplers. Each channel is composed of a Gallium Arsenide infra-red emitting diode and a silicon photo transistor. Package style for this devices is 16 pin, with surface mount, butt cut and gull wing options available. ...
The 4N29, 4N30, 4N31, 4N32, 4N33 series of ...
Description:
The 4N29, 4N30, 4N31, 4N32, 4N33 series of optically coupled isolators consist of an infrared light emitting diode NPN silicon photo in line plastic package. High Current Transfer RatioHigh Isolation Voltage (5.3kVRMS, 7.5kVPK )All electrical parameters 100% tested APPLICATIONS:Computer terminalsIndustrial ...