ON Semi 200V 3A, Diode, 2-Pin DO-41 MR852G

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Rectifier Diodes, 2A to 3A, ON Semiconductor

Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Specifications
Attribute Value
Diode Configuration Single
Number of Elements per Chip 1
Mounting Type Through Hole
Package Type DO-41
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Pin Count 2
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +125 °C
Height 9.5mm
Diameter 5.3mm
1500 In stock for delivery within 3 working days
Price Each (In a Box of 500)
HK$ 1.235
(exc. GST)
units
Per unit
Per Box*
500 +
HK$1.235
HK$617.50
*price indicative
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...