- RS Stock No.:
- 242-469
- Mfr. Part No.:
- 1SS270-E
- Manufacturer:
- Renesas Electronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 242-469
- Mfr. Part No.:
- 1SS270-E
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Diodes and Rectifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 450mA |
Diode Configuration | Single |
Mounting Type | Through Hole |
Maximum Reverse Voltage | 35V |
Package Type | MHD |
Maximum Forward Voltage Drop | 800mV |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 2.4mm |
Width | 2mm |
Height | 2mm |
Dimensions | 2.4 x 2 x 2mm |