Phoenix Contact Surge Protection Device ± 5 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge Protection
- RS Stock No.:
- 249-3066
- Mfr. Part No.:
- 2800763
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
HK$804.20
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | HK$804.20 |
| 5 + | HK$788.10 |
*price indicative
- RS Stock No.:
- 249-3066
- Mfr. Part No.:
- 2800763
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection Device | |
| Maximum Voltage Rating | ± 5 V dc | |
| Mounting Type | DIN Rail | |
| Maximum Surge Current | 10kA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating ± 5 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 10kA | ||
- COO (Country of Origin):
- CN
The Phoenix Contact grey surge protection device for data networks up to 1 Gbps. It has 8 positions and PC+ABS housing material. It is generally used for Ethernet, Power over Ethernet (PoE, mode A and mode B), token ring, ISDN, and DS1.
Reliable transmission speeds up to 1 Gbps
Protective adapter for eight signal paths via RJ45 connector
Category 5 and category 6 data networks
IP20 degree of protection
Protective adapter for eight signal paths via RJ45 connector
Category 5 and category 6 data networks
IP20 degree of protection
Related links
- Phoenix Contact, S-PT-EX Surge Protection Device 30 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Phoenix Contact, S-PT-4-EX Surge Protection Device 36 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Phoenix Contact, PT-IQ-5-HF Surge Protection Device 6 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge
- Dehn 57 V dc Maximum Voltage Rating 10kA Maximum Surge Current Surge Arrester
- WJ Furse, ESP 240 Surge Protection Device 280 V Maximum Voltage Rating 10kA Maximum Surge Current Low Current Mains
- Phoenix Contact, PT-IQ-5-HF Surge Protection Plug 6 V dc Maximum Voltage Rating 10kA Maximum Surge Current Protective
- Phoenix Contact, PT-IQ-5-HF Surge Protection Plug 15 V dc Maximum Voltage Rating 10kA Maximum Surge Current Protective
- Phoenix Contact 30 V dc Maximum Voltage Rating 10kA Maximum Surge