Panasonic ERJ3EK Series Precision Thick Film Surface Mount Resistor 0603 Case 6.81kΩ ±1% 0.1W ±100ppm/°C
- RS Stock No.:
- 106-5968
- Mfr. Part No.:
- ERJ3EKF6811V
- Manufacturer:
- Panasonic
40000 In stock for delivery within 3 working days
Added
Price Each (On a Reel of 5000)
HK$0.047
Units | Per unit | Per Reel* |
5000 - 20000 | HK$0.047 | HK$235.00 |
25000 + | HK$0.046 | HK$230.00 |
*price indicative |
- RS Stock No.:
- 106-5968
- Mfr. Part No.:
- ERJ3EKF6811V
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
- Panasonic ERJ 3E Precision Thick Film Resistors Datasheet
- Panasonic Surface Mount Resistors Packaging Methods Information Sheet
- Panasonic Surface Mount Resistors Technical Guide
- Panasonic Surface Mount Resistors Recommended Soldering Conditions Information Sheet
- Panasonic Surface Mount Resistors Recommended Land Patterns Information Sheet
- Precision Thick Film Chip Resistors, Panasonic ERJ Code
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Resistance | 6.81kΩ |
Package/Case | 0603 |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Technology | Thick Film |
Dimensions | 1.6 x 0.8 x 0.45mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.45mm |
Series | ERJ3EK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Termination Style | Solder |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Case Style | Conformal |