- RS Stock No.:
- 901-3910
- Mfr. Part No.:
- MCR100JZHF2200
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 901-3910
- Mfr. Part No.:
- MCR100JZHF2200
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
2512 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Specifications
Attribute | Value |
---|---|
Resistance | 220Ω |
Technology | Thick Film |
Package/Case | 2512 (6432M) |
Tolerance | ±1% |
Power Rating | 1W |
Temperature Coefficient | ±100ppm/°C |
Series | MCR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |