10kΩ 0603 Thick Film Surface Mount Fixed Resistor ±1% 0.1W - CRCW060310K0FKEA

  • RS Stock No. 182-3603
  • Mfr. Part No. CRCW060310K0FKEA
  • Manufacturer Vishay
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

0603 Format CRCW Series - 1% (Paper T/R) (10kΩ to 10MΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Specifications
Attribute Value
Resistance 10 kΩ
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±1%
Power Rating 0.1W
Temperature Coefficient ±100ppm/K
Automotive Standard AEC-Q200
Series CRCW
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
77000 In stock for delivery within 3 working days
Price Each (On a Reel of 1000)
HK$ 0.055
(exc. GST)
units
Per unit
Per Reel*
1000 +
HK$0.055
HK$55.00
*price indicative
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.