- RS Stock No.:
- 168-9357
- Mfr. Part No.:
- ERJ2RHD2002X
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-9357
- Mfr. Part No.:
- ERJ2RHD2002X
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Resistance | 20kΩ |
Technology | Thick Film |
Package/Case | 0402 (1005M) |
Tolerance | ±0.5% |
Power Rating | 0.063W |
Temperature Coefficient | ±50ppm/°C |
Automotive Standard | AEC-Q200 |
Series | ERJ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |