- RS Stock No.:
- 117-694
- Mfr. Part No.:
- RMC1/10K220FTP
- Manufacturer:
- Kamaya
Discontinued product
- RS Stock No.:
- 117-694
- Mfr. Part No.:
- RMC1/10K220FTP
- Manufacturer:
- Kamaya
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Resistance | 22Ω |
Technology | Thick Film |
Package/Case | 0805 (2012M) |
Tolerance | ±1% |
Power Rating | 0.125W |
Temperature Coefficient | ±100ppm/°C |
Series | RMC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |