- RS Stock No.:
- 720-3310
- Mfr. Part No.:
- 3020VD20-60
- Manufacturer:
- FIBET
40 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 4)
HK$40.508
Units | Per unit | Per Pack* |
4 - 20 | HK$40.508 | HK$162.032 |
24 - 44 | HK$38.888 | HK$155.552 |
48 + | HK$37.27 | HK$149.08 |
*price indicative |
- RS Stock No.:
- 720-3310
- Mfr. Part No.:
- 3020VD20-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 89.6kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |