- RS Stock No.:
- 385-1621
- Mfr. Part No.:
- 520036
- Manufacturer:
- Paulstra Hutchinson
7 In Global stock for delivery within 3 working day(s)
53 In Global stock for delivery within 3 working day(s)
Added
Price Each
HK$165.47
Units | Per unit |
1 - 49 | HK$165.47 |
50 - 199 | HK$158.85 |
200 + | HK$152.22 |
- RS Stock No.:
- 385-1621
- Mfr. Part No.:
- 520036
- Manufacturer:
- Paulstra Hutchinson
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male-Female Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 45mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 190daN |
Shearing Load | 25daN |
Compression Deflection | 11mm |
Maximum Operating Temperature | +70°C |