- RS Stock No.:
- 360-2873
- Mfr. Part No.:
- 521201
- Manufacturer:
- Paulstra Hutchinson
4 In Global stock for delivery within 3 working day(s)
355 In Global stock for delivery within 3 working day(s)
Added
Price Each
HK$79.14
Units | Per unit |
1 - 5 | HK$79.14 |
6 - 24 | HK$76.93 |
25 + | HK$75.42 |
- RS Stock No.:
- 360-2873
- Mfr. Part No.:
- 521201
- Manufacturer:
- Paulstra Hutchinson
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Paulstra Diabolo Mount
These diabolo mounts are made from a natural rubber bonded to a mild steel.
Natural Rubber Bonded to Metal
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Radial Elasticity Much Greater Than Axial Elasticity
Works in Compression and Shear
Simple to Fix
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 19mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 12daN |
Maximum Operating Temperature | +70°C |
Compression Deflection | 2.5mm |
Shearing Load | 3daN |