- RS Stock No.:
- 295-1449
- Mfr. Part No.:
- 511220
- Manufacturer:
- Paulstra Hutchinson
5 In Global stock for delivery within 3 working day(s)
281 In Global stock for delivery within 3 working day(s)
Added
Price Each
HK$48.93
Units | Per unit |
1 - 14 | HK$48.93 |
15 - 49 | HK$46.98 |
50 + | HK$45.01 |
- RS Stock No.:
- 295-1449
- Mfr. Part No.:
- 511220
- Manufacturer:
- Paulstra Hutchinson
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Radiaflex® single-thread shank mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 36.5mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 30daN |
Compression Deflection | 5mm |
Maximum Operating Temperature | +70°C |