- RS Stock No.:
- 257-8690
- Mfr. Part No.:
- 3020VE20-60
- Manufacturer:
- FIBET
324 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 4)
HK$37.665
Units | Per unit | Per Pack* |
4 - 20 | HK$37.665 | HK$150.66 |
24 - 96 | HK$36.603 | HK$146.412 |
100 + | HK$35.455 | HK$141.82 |
*price indicative |
- RS Stock No.:
- 257-8690
- Mfr. Part No.:
- 3020VE20-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Foot Height | 20mm |
Overall Height | 40mm |
Material | Natural Rubber |
Compression Load | 90.8kg |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |