- RS Stock No.:
- 257-8678
- Mfr. Part No.:
- 3017VE20-60
- Manufacturer:
- FIBET
804 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 4)
HK$29.725
Units | Per unit | Per Pack* |
4 - 20 | HK$29.725 | HK$118.90 |
24 - 96 | HK$28.53 | HK$114.12 |
100 + | HK$27.343 | HK$109.372 |
*price indicative |
- RS Stock No.:
- 257-8678
- Mfr. Part No.:
- 3017VE20-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Foot Height | 17mm |
Overall Height | 37mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Foot Shape | Cylindrical |
Compression Load | 92.1kg |
Compression Deflection | 3.4mm |