- RS Stock No.:
- 257-8634
- Mfr. Part No.:
- 1620VE10-60
- Manufacturer:
- FIBET
- RS Stock No.:
- 257-8634
- Mfr. Part No.:
- 1620VE10-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M4 |
Diameter | 16mm |
Foot Height | 20mm |
Overall Height | 30mm |
Material | Natural Rubber |
Compression Load | 18kg |
Foot Shape | Cylindrical |
Metalwork | Zinc Plated Steel |
Compression Deflection | 4mm |