- RS Stock No.:
- 237-1786
- Mfr. Part No.:
- 3030VV20-60
- Manufacturer:
- FIBET
344 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 4)
HK$58.225
Units | Per unit | Per Pack* |
4 + | HK$58.225 | HK$232.90 |
*price indicative |
- RS Stock No.:
- 237-1786
- Mfr. Part No.:
- 3030VV20-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 70mm |
Material | Natural Rubber |
Compression Load | 64.8kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 12.1kg |
Compression Deflection | 6mm |