- RS Stock No.:
- 923-7608
- Mfr. Part No.:
- DS1245Y-70IND+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 923-7608
- Mfr. Part No.:
- DS1245Y-70IND+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Static RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 1Mbit |
Organisation | 128K x 8 bit |
Number of Words | 128K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Address Bus Width | 17bit |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 32 |
Dimensions | 44.2 x 18.8 x 9.9mm |
Height | 9.9mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Length | 44.2mm |
Maximum Operating Temperature | +85 °C |
Width | 18.8mm |
Minimum Operating Supply Voltage | 4.5 V |