- RS Stock No.:
- 192-7756
- Mfr. Part No.:
- P3202614
- Manufacturer:
- Ecospill Ltd
Discontinued product
- RS Stock No.:
- 192-7756
- Mfr. Part No.:
- P3202614
- Manufacturer:
- Ecospill Ltd
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Bunded polyethylene pallet, fully compliant with frame and cover to protect from rain. Suitable for x 2 1000ltr IBC's.
Corrosion resistant
Weatherproof
Suitable for most IBC footprints
Forklift pockets for moving empty units
Removable decking to assist cleaning
Robust 100% polyethylene construction.
Dimensions - 256cm x 135cm x 221cm
Weight - 166kg
Sump - 1100 Litre
UDL - 2500kg
Weatherproof
Suitable for most IBC footprints
Forklift pockets for moving empty units
Removable decking to assist cleaning
Robust 100% polyethylene construction.
Dimensions - 256cm x 135cm x 221cm
Weight - 166kg
Sump - 1100 Litre
UDL - 2500kg
Specifications
Attribute | Value |
---|---|
Capacity | 1140 (Sump)L |
Type | Spill Pallet |
Material | Polyethylene |