Battery Rack, Saft, SGL2 (1200)

  • RS Stock No. 729-9200
  • Mfr. Part No. SGL2 (1200) (HK)
  • Manufacturer Saft
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HK
Temporarily out of stock - back order for despatch when stock is available
Price Each
HK$ 84,524.62
(exc. GST)
units
Per unit
1 +
HK$84,524.62
Related Products
Range of modular frame switches with miniature buttons, ...
Description:
Range of modular frame switches with miniature buttons, allowing many combinations and applications.Switch or pushbutton function in the same body (by removing the jumper).Outputs: one side for fitting to the PCB, the other to the wire.
Switches with body and switch mechanism identical to ...
Description:
Switches with body and switch mechanism identical to the miniature toggle switches with silver contacts, but fitted with alternative style of actuators in a choice of coloursEach switch is supplied with an optional black bezel that may be fitted by ...
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted ...
Description:
Double pole 10A/24Vdc 'snap-in' rocker switch cases, fitted with 6.35x0.8mm quick connect terminalsAvailable in non illuminated or LED illuminated versions (with 12V or 24V red, green or amber single or twin LED's)A large variety of switch configurations and actuator colours/markings ...
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...