Lug; Solder Terminal; 0.14 in.; 39037 in.; 0.02 in.

  • RS Stock No. 2508838623
  • Mfr. Part No. 7326
  • Manufacturer Keystone
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price 1 Pack of 100
HK$ 94.92
(exc. GST)
Pack(s)
Per Pack
Per unit*
1 - 9
HK$94.92
HK$0.949
10 - 49
HK$85.40
HK$0.854
50 +
HK$66.50
HK$0.665
*price indicative
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
TE Connectivity universal Mate-N-Lok vertical pin housing connectors ...
Description:
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II ...
A range of TE Connectivity Universal Mate-N-Lok II ...
Description:
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
Universal Mate-N-Lok II free hanging or panel mount ...
Description:
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits ...
A range of Universal MATE-N-LOK plug housings with ...
Description:
A range of Universal MATE-N-LOK plug housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK plug housings are made from UL94V-2 or UL94V-0 ...