- RS Stock No.:
- 548-9638
- Mfr. Part No.:
- 09675097615
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 548-9638
- Mfr. Part No.:
- 09675097615
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Sub-D sealed connectors for soldering onto wires
Sub-D sealed connectors, class 3, contacts made from copper alloy.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.
With rear plastic mounting plate.
Insert 4-40 UNC.
Metal casing.
Protection index: IP67.
Standards
MIL-C-24308, DIN 41652 and
CECC 75.01-802.
Approvals
MIL-C-24308, DIN 41652 et
CECC 75.01-802.
CECC 75.01-802.
Waterproof (IP67) 'D'
Suitable for military, industrial or commercial applications and computer interfacing etc.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Panel Mount |
D Connector Type | Waterproof D-Sub |
D-Sub Shell Size | E |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Brass |
Length | 40.0mm |
Width | 21.0mm |
Depth | 14.3mm |
Dimensions | 40 x 21 x 14.3mm |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25.0°C |