- RS Stock No.:
- 822-6073
- Mfr. Part No.:
- ATS22D62S6
- Manufacturer:
- Schneider Electric
On back order for despatch 04/06/2024, delivery within 3 working days
Added
Price Each
HK$10,525.60
Units | Per unit |
1 + | HK$10,525.60 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 822-6073
- Mfr. Part No.:
- ATS22D62S6
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 600 V ac |
Phase | 3 |
Current Rating | 62 A |
IP Rating | IP54 |
Overall Length | 145mm |
Overall Width | 295mm |
Better World Verification | Green Premium |
Overall Depth | 247mm |
Series | ATS22 |
Better World Product | Yes |