Lovato 2 Phase Soft Starter - 75 A Current Rating, ADXL Series, 37 kW Power Rating, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 136-6388
- Mfr. Part No.:
- ADXL0075600
- Manufacturer:
- Lovato
Discontinued product
- RS Stock No.:
- 136-6388
- Mfr. Part No.:
- ADXL0075600
- Manufacturer:
- Lovato
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
ADXL Soft Starters
A range of ADXL series soft starters from Lovato Electric. These soft starters allow control of the start and stop of 3 phase asynchronous motors on two-phases with built-in bypass. The ADXL soft starters are equipped with a backlight display with icons and NFC technology for a simple configuration, also possible from smartphones and tablets. Having the installation wizard the ADXL soft starters are ideal for simple 'plug and play' applications. The ADXLs include protection features for the starter and motor, and it is possible to enable specific alarms to signal maintenance needs, such as the number of startups performed or the operation hours of the motor.
Features & Benefits
Two Phase Control
Backlit LCD display
Texts available in 6 languages (ENG-ITA-FR-ES-POR-DE)
IEC rated starter current from 30 to 320A
IEC rated motor power 15 to 160 kW (400 VAC) and 18.5 to 200 kW (500 VAC)
UL/CSA rated motor power 15HP to 200HP (380-415 VAC) and 25HP to 300HP (550-600 VAC)
Voltage ramp startup
Torque control
Kick start
Limited maximum starting current
Free wheel or controlled stop
Built-in bypass relay
Optical port for programming data download and diagnostics through the software and app
NFC technology for parameter programming through the app
Optional RS485 communication
Modbus-ASCII, Modbus-RTU and Modbus-TCPcommunication protocols
Supervision and energy management software
Lovato
Specifications
Attribute | Value |
---|---|
Power Rating | 37 kW |
Voltage Rating | 600 V ac |
Phase | 2 |
Current Rating | 75 A |
IP Rating | IP00 |
Overall Length | 95mm |
Overall Width | 180mm |
Mounting Type | DIN Rail |
Overall Depth | 226mm |
Series | ADXL |
Standards Met | CSA C22.2 No. 14, IEC/EN 60947-1, IEC/EN 60947-4-2, UL 508 |