FireAngel Safety Technology Limited ABS Plastic Heat Detector Heat Detector, 85 dB, 3V dc

Subtotal (1 unit)*

HK$253.30

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$253.30

*price indicative

RS Stock No.:
431-975
Mfr. Part No.:
HW1-R
Manufacturer:
FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all

Brand

FireAngel Safety Technology Limited

Product Type

Heat Detector

Operating Voltage

3V dc

Sub Type

Heat Detector

Series

HW1

Sound Level

85dB

Power Indicator

Yes

Power Source

Battery, Mains

Material

ABS Plastic

Diameter

49mm

Depth

126mm

Standards/Approvals

RoHS, BS 5446-2:2003

COO (Country of Origin):
CN
The FireAngel Safety Technology Limited Mains Powered Heat Alarm is a reliable fire safety device featuring Class A2 heat detection, making it ideal for areas like kitchens, attics, and garages where traditional smoke alarms may not be suitable. With a 230V mains power supply and a 9V battery backup, it ensures uninterrupted protection.

Large central silence button

Low battery warning indicator

Modern design style

5 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy