FireAngel Safety Technology Limited ABS Plastic Smoke Alarm Smoke Detector, 85 dB, 3 V

Subtotal (1 unit)*

HK$503.10

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$503.10

*price indicative

RS Stock No.:
431-972
Mfr. Part No.:
FP1820W2-R
Manufacturer:
FireAngel Safety Technology Limited
Find similar products by selecting one or more attributes.
Select all

Brand

FireAngel Safety Technology Limited

Product Type

Smoke Alarm

Operating Voltage

3 V

Sub Type

Smoke Detector

Series

FP1820W2

Sound Level

85dB

Power Indicator

Yes

Material

ABS Plastic

Power Source

Lithium Battery

Diameter

94.5 mm

Depth

40mm

Standards/Approvals

EN 300 220-2, EN 301 489-1, EN 301 489-3

COO (Country of Origin):
CN
The FireAngel Safety Technology Limited Battery Powered Wireless Interlink CO Alarm is an advanced carbon monoxide detection system featuring an electrochemical sensor calibrated in CO gas. Equipped with a sealed-for-life 10-year lithium battery, it ensures long-term reliability while seamlessly connecting to the FireAngel Connect Gateway for real-time monitoring and diagnostics.

Large central button

Integrated flip down bracket

Sleep Easy mode

UL94 VO fire retardant

ABS plastic

Related links