- RS Stock No.:
- 189-5804
- Mfr. Part No.:
- 413990-2
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
On back order for despatch 03/07/2024, delivery within 3 working days
Added
Price Each (In a Box of 100)
HK$59.754
Units | Per unit | Per Box* |
100 - 100 | HK$59.754 | HK$5,975.40 |
200 - 300 | HK$58.559 | HK$5,855.90 |
400 + | HK$57.388 | HK$5,738.80 |
*price indicative |
- RS Stock No.:
- 189-5804
- Mfr. Part No.:
- 413990-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity 50 OHM SMB RF Coaxial PCB Mount Mil-Type Jack Connectors
A range of 50 OHM SMB RF coaxial PCB mount Mil-Type jack connectors with a variety of plating options.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
Stock number 713-1123 has a gold as per MIL-G-45204 over nickel plated body and contact.
Stock number 713-1114 has a nickel over copper plated body and gold as per MIL-G-45204 over nickel plated contact.
Stcok number 821-8997 has a gold as per MIL-G-45204 .000050 min thick over nickel plated body and contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 413990 |