- RS Stock No.:
- 194-3230
- Mfr. Part No.:
- 901-10510-2
- Manufacturer:
- Amphenol RF
- RS Stock No.:
- 194-3230
- Mfr. Part No.:
- 901-10510-2
- Manufacturer:
- Amphenol RF
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol SMA Series
Using a threaded interface, SMA 50 Ohm connectors are semi-precision units that provide excellent electrical performance from DC to 26.5 GHz and outstanding mechanical durability. SMA connectors feature stainless steel or brass construction and - 36 threaded coupling, which offers high performance in a compact design. For phase array radar, test equipment, ILS landing systems and other instrumentation using phase matching techniques, SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Built in accordance with MIL-C-39012 and CECC 22110/111, SMA connectors can be mated with all connectors that meet these specification mating diameters regardless of manufacturer.
Features and Benefits
- Light weight, compact and vibration proof design
- Low cost commercial grade (Brass SMA) available in nickel or gold plating
- Terminates to all standard flexible coaxial cables, low-loss (LMR) type cables and industry standard semi-rigid and conformable cables
Applications
- Base stations
- Antennas
- Telecommunications
- Instrumentation
- PC/LAN
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol SMA Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 26.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |