- RS Stock No.:
- 181-0006
- Mfr. Part No.:
- 60311002114501
- Manufacturer:
- Wurth Elektronik
100 In stock for delivery within 3 working days
Added
Price Each
HK$88.53
Units | Per unit |
1 - 14 | HK$88.53 |
15 - 29 | HK$86.58 |
30 + | HK$84.73 |
- RS Stock No.:
- 181-0006
- Mfr. Part No.:
- 60311002114501
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a right angle oriented, THT mount, jack brass SMA connector with anti-torque thread.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |