- RS Stock No.:
- 180-9921
- Mfr. Part No.:
- 60314002124524
- Manufacturer:
- Wurth Elektronik
On back order for despatch 02/08/2024, delivery within 3 working days
Added
Price Each (In a Tray of 60)
HK$64.068
Units | Per unit | Per Tray* |
60 - 60 | HK$64.068 | HK$3,844.08 |
120 - 180 | HK$62.466 | HK$3,747.96 |
240 + | HK$61.505 | HK$3,690.30 |
*price indicative |
- RS Stock No.:
- 180-9921
- Mfr. Part No.:
- 60314002124524
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a THT mount, straight plug SMA connector with brass body and contact material.
RoHS compliant
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Male |
Mounting Type | PCB Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |