- RS Stock No.:
- 180-9911
- Mfr. Part No.:
- 60312242114510
- Manufacturer:
- Wurth Elektronik
70 In stock for delivery within 3 working days
Added
Price Each (In a Tray of 70)
HK$35.378
Units | Per unit | Per Tray* |
70 - 280 | HK$35.378 | HK$2,476.46 |
350 + | HK$34.67 | HK$2,426.90 |
*price indicative |
- RS Stock No.:
- 180-9911
- Mfr. Part No.:
- 60312242114510
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a End Launch mount, straight oriented, jack round post rear mount bulkhead for 1.6mm PCB.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body & nut material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body & nut material
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |