- RS Stock No.:
- 166-9590
- Mfr. Part No.:
- NFM18CC102R1C3D
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-9590
- Mfr. Part No.:
- NFM18CC102R1C3D
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMD Filter Capacitor - NFM18CC series
Filters with three terminals designed to remove electromagnetic interference (EMI).
Removal of noise up to GHz.
0603 format enclosure.
Removal of noise up to GHz.
0603 format enclosure.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Package/Case | 0603 (1608M) |
Series | NFM18C |