Analog Devices EVAL-AD5686RSDZ DAC Evaluation Board for AD5686

  • RS Stock No. 803-1399
  • Mfr. Part No. EVAL-AD5686RSDZ
  • Manufacturer Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Evaluation Board for AD5686R Quad 16-bit DAC

The Evaluation Board for AD5686R16-bit DAC is designed to help customers with quick prototyping of AD5668 circuits and to reduce design time. The evaluation board interfaces to the USB port of a PC via the SDP board and software allows the user to easily programme the AD5686R.

Full featured evaluation board
On-board references
Various link options
PC control

Digital to Analogue Converters - Analog Devices

Specifications
Attribute Value
Converter Type DAC
Featured Device AD5686
Kit Classification Evaluation Board
Resolution 16-bit
1 In stock for delivery within 3 working days
Price Each
HK$ 502.24
(exc. GST)
units
Per unit
1 +
HK$502.24
Related Products
Wire sealing grommets for extreme environmental conditions and ...
Description:
Wire sealing grommets for extreme environmental conditions and high altitude sealing. Lightweight aluminium shells with retained coupling nuts on plugsGold plated high conductivity copper alloy contactsVoltage rating 2100Vac/dc peak.
Used to protect and securely anchor cables for ...
Description:
Used to protect and securely anchor cables for through panel entry. Designed to completely absorb push, pull and twist thus protecting the life line of electrical products. For insertion tool see RS Stock No. 392-012.
From Lemo, this FGG 0B/1B Series cable mounted ...
Description:
From Lemo, this FGG 0B/1B Series cable mounted plug offers speedy and durable connection to corresponding sockets and is suitable for a wide range of applications. A selection of collets are also included as part of this offer. 178-8925 Size ...
Free plugs (15.0mm dia.) which mate with panel ...
Description:
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket.,The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For ...