Cable Assy; 10 ft.; Shielded Molded; Non Booted; UL Listed

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 86.55
(exc. GST)
units
Per unit
5 - 49
HK$86.55
50 - 249
HK$77.87
250 +
HK$64.98
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...