Cable Assembly, Molded Socket to Socket Ribbon, 40 Contacts, 6in.80-4000-2400-8

  • RS Stock No. 2508568447
  • Mfr. Part No. 1M-1010-040-3365-006.0
  • Manufacturer 3M
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Extended Range: Available for delivery within 5 working days.* Non-returnable. Conditions apply.
Price Each
HK$ 83.72
(exc. GST)
units
Per unit
5 - 49
HK$83.72
50 - 249
HK$75.32
250 +
HK$58.66
Extended Range item.
The above is the typical lead time for delivery of Extended Range products and subject to the minimum order requirement.
It is supplied directly from vendor and thus, non-cancellable and non-returnable terms applied.
Related Products
Designed for enhanced reliability at great valueSuitable for ...
Description:
Designed for enhanced reliability at great valueSuitable for applications requiring an operating force greater than 100gRated at 22A and high temperature 150°C Contact configurations include SPDTAvailable with various actuator options and fitted with standard 6.3mmx0.8mm quick connect terminalsDimensions H15.9mm x ...
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.
Marquardt snap action switch applications include automotive, household ...
Description:
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles. Wide rating rangeHigh tolerance level in useAvailable with IP40 or IP67.