- RS Stock No.:
- 356-5263
- Mfr. Part No.:
- PM-020
- Manufacturer:
- Brainboxes
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 356-5263
- Mfr. Part No.:
- PM-020
- Manufacturer:
- Brainboxes
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS232 & RS422/485 Boards
True interrupt sharing
On board terminating resistors
Plug and Play installation
Drivers for Windows 2000; NT; Me; 98 and 95 (1 port card); Windows XP; 2000; Me, 98, 95 drivers (2 port card),Vista and Windows 7
On board terminating resistors
Plug and Play installation
Drivers for Windows 2000; NT; Me; 98 and 95 (1 port card); Windows XP; 2000; Me, 98, 95 drivers (2 port card),Vista and Windows 7
Specifications
Attribute | Value |
---|---|
Bus Type | PCMCIA |
Communication Interface | Serial |
Number of Ports | 1 |
Connection Port | RS232 |
Maximum Baud Rate | 921.6kbit/s |
FIFO Size | 128 B |