Binder M12 12-Pin Female Cable for use with M12 Sensor Connectors

  • RS Stock No. 706-7757
  • Mfr. Part No. 09-3492-22-12
  • Manufacturer Binder
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

M12 female sockets positioning possible, with wires

Screw locking system
A-Coded

Specifications
Attribute Value
Connection Type M12 12-Pin
Cable Length 200mm
Accessory Type Socket
Connection Gender Female
For Use With M12 Sensor Connectors
2 In stock for delivery within 3 working days
Price Each
HK$ 205.00
(exc. GST)
units
Per unit
1 - 14
HK$205.00
15 - 49
HK$186.50
50 - 99
HK$176.00
100 - 249
HK$175.50
250 +
HK$175.00
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...