ams OSRAM AS5510-SO_EK_AB Position Sensor Adapter Board for AS5510 AS5510

Unavailable
RS will no longer stock this product.
RS Stock No.:
340-662
Mfr. Part No.:
AS5510-SO_EK_AB
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Sensor Technology

Position Sensor

Featured Device

AS5510

For Use With

AS5510

Kit Classification

Adapter Board

Kit Name

AS5510-SO_EK_AB

COO (Country of Origin):
AT
The ams OSRAM Adapter board is a simple circuit allowing to test and evaluate the AS5510 linear encoder quickly without having to build a test fixture or PCB. The adapter board must be attached to a microcontroller via the I2C bus, and supplied with a voltage of 2.5V to 3.6V. A simple 2-pole magnet is placed on the top of the encoder .

I2C Address selector
Linear Position Sensor

Related links