Analog Devices EVAL-ADXL363Z, Evaluation Board for ADXL363

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADXL363 Accelerometer

The EVAL-ADXL363Z evaluation board from Analog Devices allows users to investigate the performance of the ADXL363 three-sensor combination IC. This low power device contains a 3-axis MEMS accelerometer, a temperature sensor, and an ADC input for synchronous conversion of an external signal from a third sensor. The ADXL363 includes SPI communications and provides 12-bit output resolution for all three sensors.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer, Temperature Sensor
Featured Device ADXL363
Kit Classification Evaluation Board
7 In stock for delivery within 3 working days
Price Each
HK$ 265.17
(exc. GST)
units
Per unit
1 +
HK$265.17
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.