![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 799-9102 | ||||||||||||||||||||||
Description | Analog Devices EVAL-ADXL350Z, Accelerometer Sensor Breakout Module for ADXL350 | ||||||||||||||||||||||
Manufacturer/Brand Name | Analog Devices | ||||||||||||||||||||||
Manufacturer Part No. | EVAL-ADXL350Z | ||||||||||||||||||||||
799-9102 | |
Analog Devices EVAL-ADXL350Z, Accelerometer Sensor Breakout Module for ADXL350 | |
Analog Devices | |
EVAL-ADXL350Z |
Date | Dec 10, 2019 |
The EVAL-ADXL350Z is a simple, small size breakout board that enables easy connection of an ADXL350, 3-Axis ±1g/±2g/±4g/±8g Digital Accelerometer into an existing system. Note that the ADXL350 is designed to communicate digitally via serial SPI or I²C. No processor is included with the EVAL-ADXL350Z; firmware must be supplied externally by the user.
Attribute | Value |
---|---|
Sensor Technology | Accelerometer Sensor |
Featured Device | ADXL350 |
Kit Classification | Breakout Module |