Analog Devices EVAL-ADXL362Z, Accelerometer Sensor Breakout Board for ADXL362

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Breakout Board for ADXL362 accelerometer

Analog Devices EVAL-ADXL362Z is a breakout board that allows easy connection of an ADXL362 micropower, 3-axis, digital-output MEMS accelerometer into an existing system. The EVAL-ADXL362Z has minimal effect on the performance of the system and of the accelerometer making it ideal for the evaluation of the ADXL362 in an existing system.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL362
Kit Classification Breakout Board
17 In stock for delivery within 3 working days
Price Each
HK$ 309.22
(exc. GST)
units
Per unit
1 +
HK$309.22
Related Products
The Wera 3/8in VDE Zyklop insulated socket provides ...
Description:
The Wera 3/8in VDE Zyklop insulated socket provides increased safety through a yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. The insulated hand sockets are wrapped in a non-conductive material for ...
3/8" VDE sockets with increased safety through yellow ...
Description:
3/8" VDE sockets with increased safety through yellow insulation core, which becomes visible in case of damage to the outer red VDE insulation layer. Individually tested tool at 10,000V for safe working at voltage of 1,000. Increased safety due to ...
Introducing professional 1/2" female square ratchet to 3/8" ...
Description:
Introducing professional 1/2" female square ratchet to 3/8" male square ratchet adaptor. This professional Facom adaptor allows you to use "junior" series 3/8" drive sockets. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use. ...
3-piece adapter set for all common ratchetsStack easily ...
Description:
3-piece adapter set for all common ratchetsStack easily thanks to magnetic insertsMax. adaptation " ≥ "Magnetic inserts hold sockets on the adapter securelyKnurled surface for threading bolts / nuts by hand.