- RS Stock No.:
- 196-1816
- Mfr. Part No.:
- STEVAL-IME008V1
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 196-1816
- Mfr. Part No.:
- STEVAL-IME008V1
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IME008V1 is a product evaluation board designed around the STHV749 4-channel 7-level high voltage pulser, a state-of-the-art device designed for ultrasound imaging applications. The output waveforms can be displayed directly on an oscilloscope by connecting the scope probe to the relative BNCs. 16 preset waveforms are available to test the HV pulser under varying conditions.
4-channel outputs: high voltage and low voltage BNC connectors
Load simulator using signal equivalent circuits
Possibility to set up own load simulator
16 preset waveforms
USB connector to connect STM32 with PC and supply power to it
4 MB serial Flash memory to host FPGA code and waveforms
Memory expansion connector to add external serial Flash
Connectors to supply high voltage and low voltage to the STHV749 output stage
LEDs to monitor the power management stage
Human machine interface to select, start and stop the generation of the preset waveforms
25 LEDs to monitor board behavior
Load simulator using signal equivalent circuits
Possibility to set up own load simulator
16 preset waveforms
USB connector to connect STM32 with PC and supply power to it
4 MB serial Flash memory to host FPGA code and waveforms
Memory expansion connector to add external serial Flash
Connectors to supply high voltage and low voltage to the STHV749 output stage
LEDs to monitor the power management stage
Human machine interface to select, start and stop the generation of the preset waveforms
25 LEDs to monitor board behavior
Specifications
Attribute | Value |
---|---|
Featured Device | STHV749 |
For Use With | Ultrasound Imaging Application |
Kit Name | Evaluation Board |