Molex 120094 Series Connector, 12 Port, 10m Cable Length

  • RS Stock No. 180-5723
  • Mfr. Part No. 1200948150
  • Manufacturer Molex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

M23 12P 11W FE 90 10M WSOR

Specifications
Attribute Value
Number of Ports 12
Connector Size M12
Series 120094
7 In stock for delivery within 3 working days
Price Each
HK$ 1,008.21
(exc. GST)
units
Per unit
1 +
HK$1,008.21
Related Products
RS Pro Straight Die Grinder, offers high-quality composite ...
Description:
RS Pro Straight Die Grinder, offers high-quality composite construction, complete with speed regulator and non-slip grip. This cut off tool features a double bearing spindle, rear swivel exhaust and speed regulator giving the user ultimate control. • Swivel rear exhaust• ...
RS Pro Die Grinder Set, offers reduced vibration ...
Description:
RS Pro Die Grinder Set, offers reduced vibration and a non-slip grip. This die grinder set also incorporates a swivel rear exhaust, speed regulator and a safety lever. Comes complete with hardened plastic case and selection of accessories. • Swivel ...
Aluminium construction air angle grinder designed for use ...
Description:
Aluminium construction air angle grinder designed for use in metal fabrication. Also suited to general grinding applications in metal and stone. 100mm/ 4in Cutting diskPowerful motorSide handleVibration 4.18m/s²Minimum hose size 10mmSound level 86dBAWeight 2kg.
Bahco 1/4 in Angle Air Grinder is a ...
Description:
Bahco 1/4 in Angle Air Grinder is a tool designed for professional use. Manufactured from high-quality materials to ensure long life and safe service. Low weight housing integrated with rubberised handle provides a comfortable and easy operation. Features & Benefits• ...