- RS Stock No.:
- 174-6589
- Mfr. Part No.:
- 120068-0229
- Manufacturer:
- Molex
On back order for despatch 23/07/2024, delivery within 3 working days
Added
Price Each
HK$464.02
Units | Per unit |
1 - 5 | HK$464.02 |
6 - 11 | HK$453.82 |
12 + | HK$444.07 |
- RS Stock No.:
- 174-6589
- Mfr. Part No.:
- 120068-0229
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Molex Electronics Moulded Splitter
The Molex electronics Micro-change series is a 4+8-pole, moulded splitter cable mount male and female connector with plug and socket connections. The connector has a voltage rating 24VDC and a current rating of 4A. The crimp connector is easily assembled on-site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime. It has a PVC type of housing material and gold over nickel-plated copper alloy contacts. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• Effective insulation
• High durability
• Low installation cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
• High durability
• Low installation cost
• Operating temperature ranges between -40°C and 85°C
• Space efficient
• Straight body orientation
Applications
• Agriculture
• Automotive
• Electrical panels
• Factory automation
• Industrial machinery
• Marine
• Automotive
• Electrical panels
• Factory automation
• Industrial machinery
• Marine
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP67 rated
• BS EN 61340-5-1:2007
• IP67 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Micro-Change |
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |