Amphenol Industrial Straight Female 10 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 182-0165
- Mfr. Part No.:
- M12A-10PFFS-SF8C15
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 500 units)**
HK$43,316.70
On back order for despatch 26/07/2025, delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 1 | HK$43,316.70 | HK$86.633 |
2 - 3 | HK$42,233.80 | HK$84.468 |
4 + | HK$41,584.00 | HK$83.168 |
**price indicative
- RS Stock No.:
- 182-0165
- Mfr. Part No.:
- M12A-10PFFS-SF8C15
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Series | M12 | |
Cross Sectional Area | 0.14 mm² | |
Length | 1.5m | |
Connector 1 Number of Contacts | 10 | |
Connector 1 Orientation | Straight | |
Connector 1 | M12 | |
Connector 1 Gender | Female | |
Connector 2 | Unterminated | |
Coding | A | |
Current Rating | 1.5 A | |
Voltage Rating | 30 V ac/dc | |
IP Rating | IP68, IP69K | |
Connector 1 Housing Gender | Female | |
Minimum Operating Temperature | -25°C | |
Conductor Material | Copper | |
Maximum Operating Temperature | +85°C | |
American Wire Gauge | 26 AWG | |
Operating Temperature Range | -25 → +85 °C | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Series M12 | ||
Cross Sectional Area 0.14 mm² | ||
Length 1.5m | ||
Connector 1 Number of Contacts 10 | ||
Connector 1 Orientation Straight | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
Coding A | ||
Current Rating 1.5 A | ||
Voltage Rating 30 V ac/dc | ||
IP Rating IP68, IP69K | ||
Connector 1 Housing Gender Female | ||
Minimum Operating Temperature -25°C | ||
Conductor Material Copper | ||
Maximum Operating Temperature +85°C | ||
American Wire Gauge 26 AWG | ||
Operating Temperature Range -25 → +85 °C | ||