Spontex Pink Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- RS Stock No.:
- 334-042
- Mfr. Part No.:
- 95010026
- Manufacturer:
- Spontex
Subtotal (1 pack of 10 units)*
HK$78.61
FREE delivery for orders over HK$250.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | HK$78.61 | HK$7.861 |
*price indicative
- RS Stock No.:
- 334-042
- Mfr. Part No.:
- 95010026
- Manufacturer:
- Spontex
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spontex | |
| Type | Wiper Dispenser | |
| Colour | Pink | |
| Application | Cleaning | |
| Height | 5.2mm | |
| Length | 206mm | |
| Width | 185mm | |
| Trade Name | SPONTEX SPONGYL 26 | |
| Select all | ||
|---|---|---|
Brand Spontex | ||
Type Wiper Dispenser | ||
Colour Pink | ||
Application Cleaning | ||
Height 5.2mm | ||
Length 206mm | ||
Width 185mm | ||
Trade Name SPONTEX SPONGYL 26 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Spontex Absorbent sponge cloth is reinforced with a cotton grid, offering enhanced durability and strength for effective cleaning. The flat cellulose composition includes pigment, plasticizer, fungicide, water, and cellulose, ensuring both high absorbency and long-lasting performance.
Colour coded to indicate recommended area of use
Easy to handle
Easy to handle
Related links
- Spontex Yellow Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- Spontex Green Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- Spontex Blue Scourer 206mm x 185mm x 5.2mm, for Cleaning Use
- Spontex Pink Scourer 620mm x 400mm x 5.2mm, for Cleaning Use
- Spontex Pink Scourer 510mm x 360mm x , for Cleaning Use
- Spontex Green Scourer 2m x 620mm x 5.2mm, for Cleaning Use
- Spontex Black Scourer 3m x 150mm x 8.5mm, for Cleaning Use
- Spontex White Scourer 510mm x 360mm x , for Cleaning Use