ON Semiconductor 74VHC14M, Hex Schmitt Trigger CMOS Inverter, 2 → 5.5 V, 14-Pin SOIC

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74VHC Family, Fairchild Semiconductors

Advanced High-Speed CMOS Logic
Operating Voltage 2.0 to 5.5
Compatibility: Input CMOS, Output CMOS

74VHC Family

Specifications
Attribute Value
Logic Function Inverter
Input Type Schmitt Trigger
Number of Elements per Chip 6
Schmitt Trigger Input Yes
Maximum Propagation Delay Time @ Maximum CL 10.6 ns @ 5 V, 16.3 ns @ 3.3 V
Maximum High Level Output Current -8mA
Maximum Low Level Output Current 8mA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Logic Family VHC
Dimensions 8.75 x 4 x 1.5mm
Maximum Operating Supply Voltage 5.5 V
Length 8.75mm
Maximum Operating Temperature +85 °C
Propagation Delay Test Condition 50pF
Width 4mm
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 2 V
Height 1.5mm
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 10)
HK$ 3.467
(exc. GST)
units
Per unit
Per Pack*
10 - 40
HK$3.467
HK$34.67
50 - 90
HK$3.433
HK$34.33
100 - 240
HK$3.306
HK$33.06
250 - 490
HK$3.274
HK$32.74
500 +
HK$3.243
HK$32.43
*price indicative
Packaging Options:
Related Products
Touch switches from RS that are available in ...
Description:
Touch switches from RS that are available in various colours and illumination options. An auto calibration function ensures the switch adapts to changing environments. Ideal for the food and medical industry as a gloved hand will activate the switch.The impact ...